Vishay MAL203858101E3

Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 3500 hours @ 85°C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Leakage Current63 µA
Life (Hours)3500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current320 mA
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height12 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL203858101E3.

Upverter
Datasheet7 pages14 years ago
Newark
Datasheet7 pages8 years ago
element14 APAC
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago

Inventory History

3 month trend:
-24.93%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.307
$ 0.125
Stock
38,238
18,112
32,040
Authorized Distributors
5
6
5
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3500 hours
3500 hours
2000 hours
Ripple Current
320 mA
320 mA
300 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL203858101E3.

Related Parts

Descriptions

Descriptions of Vishay MAL203858101E3 provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 3500 hours @ 85°C, Radial Leaded
Cap Aluminum 100uF 63V 20% (10 X 12mm) Radial Aluminum Cylindrical Can 5mm 320mA 3500 hr 85°C Bulk
Avnet Japan
100uF 63V dc Aluminum Electrolytic Capacitor, 038 RSU Series 3500h 10(Dia.)x12mm | Vishay Dale MAL203858101E3
CAPACITOR, RADIAL, 63V, 100UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Series:038 RSU; Life Time @ Temperature:2500 hours @ 85°C; Height:12mm; Outer Diameter:10mm; Capacitor Case Style:Radial Leaded; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:320mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Leakage Current63 µA
Life (Hours)3500 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current320 mA
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height12 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL203858101E3.

Upverter
Datasheet7 pages14 years ago
Newark
Datasheet7 pages8 years ago
element14 APAC
Datasheet8 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Datasheet7 pages9 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago