Nichicon UPJ1V101MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 100muF ±20% 0.315Dia 8.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.12 %
Impedance260 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current305 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V101MPD1TD.

Newark
Datasheet7 pages9 years ago
Farnell
Datasheet7 pages14 years ago
element14
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages14 years ago
Future Electronics
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-11.61%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.118
$ 0.118
Stock
59,144
1,416,915
1,416,915
Authorized Distributors
9
21
21
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
305 mA
555 mA
555 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPJ1V101MPD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UPJ1V101MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 305mA 3000h 105°C Ammo
PJ Series 100 uF 35V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPJ1V101MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.12 %
Impedance260 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current305 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V101MPD1TD.

Newark
Datasheet7 pages9 years ago
Farnell
Datasheet7 pages14 years ago
element14
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages14 years ago
Future Electronics
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant