Panasonic EEU-FC1J101B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)256 mΩ
FeaturesGeneral Purpose
Impedance256 mΩ
Leakage Current3 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current535 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J101B.

Future Electronics
Datasheet10 pages7 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Farnell
Datasheet11 pages5 years ago
Master Electronics
Datasheet17 pages5 years ago
Newark
Datasheet10 pages15 years ago
TME
Datasheet17 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago

Inventory History

3 month trend:
-4.72%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.172
$ 0.172
Stock
900,211
682,900
682,900
Authorized Distributors
21
20
20
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
256 mΩ
256 mΩ
256 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
535 mA
535 mA
535 mA
Height - Seated (Max)
13.4874 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FC1J101B.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FC1J101B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 3000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100µF 63V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 100uF, 63V, -55 to 105¡C
Panasonic SCT
Capacitor, 100µF, 63V, 20%; Capacitance:100µF; Voltage Rating:63V; Product Range:FC Series; Capacitance Tolerance:± Capacitor
Capacitor, Alum Lytic, Cap 100 uF, Tol 20%,Vol-Rtg 63 VDC, Radial,10x12.5,Tape&Box | Panasonic Electronic Components EEU-FC1J101B
CAP, 100µF, 63V, 20%; Capacitance: 100µF; Voltage Rating: 63V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 3000 hours @ 105°C; ESR: -; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC-1J-101B
  • EEUFC1J101B

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)256 mΩ
FeaturesGeneral Purpose
Impedance256 mΩ
Leakage Current3 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current535 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J101B.

Future Electronics
Datasheet10 pages7 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Farnell
Datasheet11 pages5 years ago
Master Electronics
Datasheet17 pages5 years ago
Newark
Datasheet10 pages15 years ago
TME
Datasheet17 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant