Vishay M39003/01-2786

M39003/01 Series 22 uF ±10 % 35 V Axial Solid Electrolyte TANTALEX® Capacitor
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-2786.

Newark
Datasheet12 pages7 years ago
Datasheet12 pages10 years ago
Datasheet18 pages18 years ago
Future Electronics
Datasheet12 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 9.92
$ 8.724
$ 8.724
Stock
23,409
32,801
32,801
Authorized Distributors
5
14
14
Capacitance
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
1.3 Ω
1.3 Ω
Leakage Current
-
4 µA
4 µA
Dissipation Factor
6 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay M39003/01-2786.

Related Parts

Descriptions

Descriptions of Vishay M39003/01-2786 provided by its distributors.

M39003/01 Series 22 uF ±10 % 35 V Axial Solid Electrolyte TANTALEX® Capacitor
Cap Tant Solid 22uF 35V 10% Axial Bulk
OEMs, CMs ONLY (NO BROKERS)
CSR13F226KR 35C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003/01-2786.

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor6 %
Max Operating Temperature125 °C
Military StandardMIL-PRF-39003
Min Operating Temperature-55 °C
PolarityPolar
Tolerance10 %
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-2786.

Newark
Datasheet12 pages7 years ago
Datasheet12 pages10 years ago
Datasheet18 pages18 years ago
Future Electronics
Datasheet12 pages7 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago