Vishay 150D226X9035R2BE3

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor4 %
Leakage Current6 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Lead Length38.1 mm
Length17.42 mm
Width17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D226X9035R2BE3.

Newark
Datasheet10 pages15 years ago
Datasheet12 pages7 years ago
element14 APAC
Datasheet12 pages8 years ago
Farnell
Datasheet16 pages2 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+319%

Alternate Parts

Price @ 1000
$ 5.21
$ 8.724
$ 8.724
Stock
1,165
32,801
32,801
Authorized Distributors
8
14
14
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
1.3 Ω
1.3 Ω
Leakage Current
6 µA
4 µA
4 µA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 150D226X9035R2BE3.

Related Parts

Descriptions

Descriptions of Vishay 150D226X9035R2BE3 provided by its distributors.

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Capacitor, Tantalum, 22 uF, 35 VDC @ DegC, 46 V, Tol 10%, R, Axial Leaded | Sprague / Vishay 150D226X9035R2BE3
CAPACITOR, TANTALUM, 35V, 22UF; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; Series:150D; Capacitor Case Style:Axial; No. of Pins:2; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Body Diameter:7.34mm; Case Style:Axial; External Width:17.42mm; Lead Diameter:0.64mm; Lead Length:38.1mm; Leakage Current:6µA; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150D226X9035R2BE3.

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor4 %
Leakage Current6 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Lead Length38.1 mm
Length17.42 mm
Width17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D226X9035R2BE3.

Newark
Datasheet10 pages15 years ago
Datasheet12 pages7 years ago
element14 APAC
Datasheet12 pages8 years ago
Farnell
Datasheet16 pages2 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago