Vishay 150D226X9035R2B

Capacitor, Tantalum; 22uF; Tantalex; Axial; Case R; +/-10%; 35WVDC; 46V; 6muA; 4% DF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor4 %
Leakage Current6 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D226X9035R2B.

Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages8 years ago
Datasheet12 pages9 years ago
Datasheet9 pages19 years ago
Farnell
Datasheet12 pages9 years ago
Arrow Electronics
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages19 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.96
$ 8.724
$ 8.724
Stock
4,217
32,798
32,798
Authorized Distributors
9
14
14
Capacitance
22 µF
22 µF
22 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
1.3 Ω
1.3 Ω
Leakage Current
6 µA
4 µA
4 µA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 150D226X9035R2B.

Related Parts

Descriptions

Descriptions of Vishay 150D226X9035R2B provided by its distributors.

Capacitor, Tantalum; 22uF; Tantalex; Axial; Case R; +/-10%; 35WVDC; 46V; 6muA; 4% DF
150D Series 22 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 125°C Bulk
Tantalum Capacitor, 22Uf, 35V, Axial 10%; Capacitance:22Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:-; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Vishay 150D226X9035R2B.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150D226X9035R2B.

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor4 %
Leakage Current6 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D226X9035R2B.

Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages8 years ago
Datasheet12 pages9 years ago
Datasheet9 pages19 years ago
Farnell
Datasheet12 pages9 years ago
Arrow Electronics
Datasheet10 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago