KEMET T110C226K035AT

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 1.3 Ohm 125 C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)1.3 Ω
FeaturesGeneral Purpose
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Height16.5 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110C226K035AT.

Newark
Datasheet38 pages20 years ago
Datasheet1 page3 years ago
Datasheet26 pages10 years ago
Farnell
Datasheet1 page6 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Datasheet38 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page8 years ago
TME
Datasheet1 page7 years ago
Datasheet26 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages9 years ago

Inventory History

3 month trend:
-12.03%

Alternate Parts

Price @ 1000
$ 8.724
$ 7.666
$ 7.666
Stock
32,793
4,217
4,217
Authorized Distributors
14
8
8
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
1.3 Ω
1.3 Ω
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T110C226K035AT.

Related Parts

Descriptions

Descriptions of KEMET T110C226K035AT provided by its distributors.

Cap Tant Solid 22uF 35V 10% (7.34 X 17.42mm) Axial 1.3 Ohm 125 C Bulk
Tantalum Capacitor, Polar, T110 Series, 22 F, 10%, 35 V, Axial Leaded RoHS Compliant: Yes
22uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, T110 Series | KEMET T110C226K035AT
Tantalum Capacitor, 22 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded
Tantalum Capacitors - Solid Leaded 35Volts 22Uf 10%
CAP, 22µF, 35V, 10%; Capacitance: 22µF; Voltage Rating: 35V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operati

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)1.3 Ω
FeaturesGeneral Purpose
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter7.34 mm
Height16.5 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for KEMET T110C226K035AT.

Newark
Datasheet38 pages20 years ago
Datasheet1 page3 years ago
Datasheet26 pages10 years ago
Farnell
Datasheet1 page6 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Datasheet38 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet1 page8 years ago
TME
Datasheet1 page7 years ago
Datasheet26 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant