Analog Devices LTC4215CUFD#PBF

LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Operating Temperature0 °C
Min Supply Voltage2.9 V
Dimensions
Depth4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4215CUFD#PBF.

Upverter
Datasheet28 pages14 years ago
Nu Horizons
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet28 pages14 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Inventory History

3 month trend:
-10.72%

Alternate Parts

Price @ 1000
$ 6.33
$ 7.58
$ 7.58
Stock
167,661
113,617
113,617
Authorized Distributors
6
8
8
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Number of Outputs
-
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
2.9 V
2.9 V
2.9 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4215CUFD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4215CUFD#PBF provided by its distributors.

LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring
Hot Swap Controller 1-CH 15V 24-Pin QFN EP
Hot Swap Voltage Controllers Hot Swap Contr. w/ADC and I2C
HOT SWAP CNTRL, 15V, INT SW, 24QFN
Hot Swap Cntr w/ I2C Compatibl
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24
LTC4215 - HOT SWAP CONTROLLER WI
HOT SWAP CONTROLLER WITH I2C COM
HOT SWAP CNTRL, 15V, INT SW, 24QFN; Controller Applications:Computers, Electronic Circuit Breakers, Live Board Insertion, Platform Management, Servers; Internal Switch:Yes; Supply Voltage Min:2.9V; Supply Voltage Max:15V; Digital IC Case Style:QFN; No. of Pins:24; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.9V to 15V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4215CUFDPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Operating Temperature0 °C
Min Supply Voltage2.9 V
Dimensions
Depth4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4215CUFD#PBF.

Upverter
Datasheet28 pages14 years ago
Nu Horizons
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet28 pages14 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago