Analog Devices LTC4215IUFD#PBF

Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Schedule B8542310000
Dimensions
Depth4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4215IUFD#PBF.

Upverter
Datasheet28 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Nu Horizons
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
iiiC
Datasheet28 pages14 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Inventory History

3 month trend:
-1.09%

Alternate Parts

Price @ 1000
$ 7.58
$ 6.33
$ 6.33
Stock
113,465
163,272
163,272
Authorized Distributors
8
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Number of Outputs
-
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
2.9 V
2.9 V
2.9 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4215IUFD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4215IUFD#PBF provided by its distributors.

Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube
LTC4215 and LTC4215-2 - Hot Swap Controller with I2C Compatible Monitoring
HOT SWAP CNTRL, 15V, INT SW, 24QFN; Controller Applications:Computers, Electronic Circuit Breakers, Live Board Insertion, Platform Management, Servers; Internal Switch:Yes; Supply Voltage Min:2.9V; Supply Voltage Max:15V; Digital IC Case Style:QFN; No. of Pins:24; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.9V to 15V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4215IUFDPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Schedule B8542310000
Dimensions
Depth4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4215IUFD#PBF.

Upverter
Datasheet28 pages14 years ago
Linear Technology
Technical Drawing1 page18 years ago
Nu Horizons
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
iiiC
Datasheet28 pages14 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago