Analog Devices LTC4280CUFD#PBF

Hot Swap Voltage Controllers Hot Swap Contr. w/ADC and I2C, 3 GPIOs
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Operating Temperature0 °C
Min Supply Voltage2.9 V
Nominal Input Voltage15 V
Output Voltage250 mV
Dimensions
Depth4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4280CUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages13 years ago
Farnell
Datasheet28 pages13 years ago
Newchip Electronics Limited
Datasheet26 pages11 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet28 pages13 years ago

Inventory History

3 month trend:
-1.28%

Alternate Parts

Price @ 1000
$ 6.48
$ 7.68
$ 7.68
Stock
140,618
67,215
67,215
Authorized Distributors
6
11
11
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Number of Outputs
-
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
2.9 V
2.9 V
2.9 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4280CUFD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4280CUFD#PBF provided by its distributors.

Hot Swap Voltage Controllers Hot Swap Contr. w/ADC and I2C, 3 GPIOs
Hot Swap Controller 1-CH 15V 24-Pin QFN EP
Hot Swap Controller with I2C Compatible Monitoring
VQFN-24-EP(4x5) Power Management Specialized - PMIC ROHS
Hot Swap Cntr w/ I2C Compatibl
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24
QFN24 HOT SWAP CONTR. W/ADC+I2
IC, HOT SWAP, I2C, 24QFN; Controller Applications:Computers, Electronic Circuit Breakers, Live Board Insertion, Platform Management, Servers; Input Voltage:15V; Output Voltage:250mV; Internal Switch:No; Supply Voltage Range:2.9V to 15V; Digital IC Case Style:QFN; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:4280

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4280CUFDPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Operating Temperature0 °C
Min Supply Voltage2.9 V
Nominal Input Voltage15 V
Output Voltage250 mV
Dimensions
Depth4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4280CUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages13 years ago
Farnell
Datasheet28 pages13 years ago
Newchip Electronics Limited
Datasheet26 pages11 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet28 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements