Analog Devices LTC4280IUFD#PBF

Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Schedule B8542390000
Dimensions
Depth4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4280IUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages13 years ago
Arrow Electronics
Datasheet28 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago

Inventory History

3 month trend:
+12.89%

Alternate Parts

Price @ 1000
$ 7.68
$ 6.48
$ 6.48
Stock
67,093
140,611
140,611
Authorized Distributors
11
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Number of Outputs
-
-
-
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
2.9 V
2.9 V
2.9 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4280IUFD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4280IUFD#PBF provided by its distributors.

Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 24-Pin QFN EP Tube
Hot Swap Voltage Controllers Hot Swap Contr. w/ADC and I2C, 3 GPIOs
Hot Swap Controller with I2C Compatible Monitoring
1 Surface MountType 2.9V~15V VQFN-24-EP(4x5) Surge Suppressors ROHS
HOT-SWAP CTRL, -40 TO 85DEG C, QFN-24;
Hot Swap Cntr w/ I2C Compatibl
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24
QFN24 HOT SWAP CONTR. W/ADC+I2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4280IUFDPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Max Operating Temperature85 °C
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Schedule B8542390000
Dimensions
Depth4 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4280IUFD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet28 pages13 years ago
Arrow Electronics
Datasheet28 pages13 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements