onsemi LP2951CN

IC Reg Ldo 5V/ADJ 0.1A 8DIP
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable, Fixed
Output Voltage29 V
Quiescent Current75 µA
Reference Voltage1.26 V

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CN.

Augswan
Datasheet22 pages5 years ago
Farnell
Datasheet22 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.445
$ 0.192
$ 0.192
Stock
745,046
196,363
196,363
Authorized Distributors
2
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
5.05 V
5.05 V
Accuracy
-
1 %
1 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi LP2951CN.

Related Parts

Descriptions

Descriptions of onsemi LP2951CN provided by its distributors.

IC REG LDO 5V/ADJ 0.1A 8DIP
IC REG LINEAR POS ADJ 100MA 8DIP
Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC -40C~125C 100mA 4.45mm 350mV
IC REG LIN 2.5V 400MA SOT223-4
100 MILLIAMP, LOW POWER LOW DROPOUT VOLTAGE REGULATOR Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDIP8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable, Fixed
Output Voltage29 V
Quiescent Current75 µA
Reference Voltage1.26 V

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CN.

Augswan
Datasheet22 pages5 years ago
Farnell
Datasheet22 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago