onsemi LP2951ACNG

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Accuracy0.5 %
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5.025 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage30 V
Output Voltage Accuracy0.5 %
PolarityPositive
Quiescent Current93 µA
Reference Voltage1.25 V
Schedule B8542390000
Dimensions
Height4.95 mm
Length10.02 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi LP2951ACNG.

Newark
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
onsemi
Datasheet23 pages13 years ago
Augswan
Datasheet22 pages5 years ago
Farnell
Datasheet22 pages7 years ago
element14 APAC
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.515
$ 0.445
$ 0.445
Stock
189,037
111,211
111,211
Authorized Distributors
3
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
1.25 V
-
-
Max Output Voltage
5.025 V
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LP2951ACNG.

Related Parts

Descriptions

Descriptions of onsemi LP2951ACNG provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDIP8
LP2951 Series 100 mA 5 V or ADJ Output LDO Voltage Regulator - PDIP-8
LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin PDIP Rail
PROGRAMMABLE LDO VOLTAGE REGULATOR, 5V/1.25V TO 29V, 8-DIP
FIXED/ADJUSTABLE LP2951 Tube Through Hole voltage regulator linear 350mV 4.95mm 100mA -40C~125C
Linear Voltage Regulator, LDO, Low Power, 100 mA, with Error Flag Output, V out : 5.0 or Adj.; 0.5%
LP2951ACNG, LDO Voltage Regulator, Adjustable 100mA,1.25 to 29V 0.5%,8-Pin PDIP | ON Semiconductor LP2951ACNG
Programmable Ldo Voltage Regulator, 5V/1.25V To 29V, 8-Dip; Output Type:Adjustable; Input Voltage Min:-; Input Voltage Max:30V; Output Voltage Min:1.25V; Output Voltage Max:5.025V; Output Current Max:100Ma; Ic Case/Package:Dip Rohs Compliant: Yes |Onsemi LP2951ACNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951ACNG.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Accuracy0.5 %
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5.025 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage30 V
Output Voltage Accuracy0.5 %
PolarityPositive
Quiescent Current93 µA
Reference Voltage1.25 V
Schedule B8542390000
Dimensions
Height4.95 mm
Length10.02 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi LP2951ACNG.

Newark
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
onsemi
Datasheet23 pages13 years ago
Augswan
Datasheet22 pages5 years ago
Farnell
Datasheet22 pages7 years ago
element14 APAC
Datasheet22 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago