onsemi LP2951CNG

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Accuracy1 %
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5.05 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage30 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current75 µA
Reference Voltage1.26 V
Schedule B8542390000
Dimensions
Height3.44 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CNG.

Upverter
Datasheet23 pages15 years ago
onsemi
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages13 years ago
SHENGYU ELECTRONICS
Datasheet22 pages5 years ago
Newark
Datasheet22 pages7 years ago
element14 APAC
Datasheet22 pages8 years ago
Datasheet22 pages8 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet26 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.192
$ 0.445
Stock
185,785
684,087
Authorized Distributors
3
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
100 mA
-
Min Input Voltage
-
-
Max Input Voltage
30 V
30 V
Min Output Voltage
5 V
-
Max Output Voltage
5.05 V
-
Accuracy
1 %
-
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LP2951CNG.

Related Parts

Descriptions

Descriptions of onsemi LP2951CNG provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDIP8
LP2951CNG; LDO Voltage Regulator; Adj./Fixed 100mA; 1.25to29 V +/-1%; 8-Pin PDIP
LP2951 Series 100 mA 5 V or ADJ Output LDO Voltage Regulator - PDIP-8
LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin PDIP Rail
Linear Voltage Regulator, LDO, Low Power, 100 mA, with Error Flag Output, V out : 5.0 or Adj.; 1.0%
Ana 0.1A Adj Out Ldo Reg Rohs Compliant: Yes
LDO, ADJ, 1.25V TO 29V, 0.1A, DIP-8; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 29V; Output Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951CNG.
  • LP2951CNG..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Accuracy1 %
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage5.05 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeAdjustable
Output Voltage30 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current75 µA
Reference Voltage1.26 V
Schedule B8542390000
Dimensions
Height3.44 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CNG.

Upverter
Datasheet23 pages15 years ago
onsemi
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages13 years ago
SHENGYU ELECTRONICS
Datasheet22 pages5 years ago
Newark
Datasheet22 pages7 years ago
element14 APAC
Datasheet22 pages8 years ago
Datasheet22 pages8 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet26 pages2 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago