onsemi LP2951CN-3.3G

LP2951CN-3.3G; LDO Voltage Regulator; 100mA; 3.3V 1%; Maximum of 30 Vin; 8-Pin PDIP
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current93 µA
Reference Voltage1.26 V
Dimensions
Height4.95 mm
Length10.02 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CN-3.3G.

onsemi
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Datasheet23 pages13 years ago
Farnell
Datasheet22 pages5 years ago
Datasheet26 pages2 years ago
Newark
Datasheet22 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.313
$ 0.261
$ 0.261
Stock
533,688
374,660
374,660
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
1 %
-
-
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LP2951CN-3.3G.

Related Parts

Descriptions

Descriptions of onsemi LP2951CN-3.3G provided by its distributors.

LP2951CN-3.3G; LDO Voltage Regulator; 100mA; 3.3V 1%; Maximum of 30 Vin; 8-Pin PDIP
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
Linear Voltage Regulator, LDO, Low Power, 100 mA, with Error Flag Output, V out : 3.3 V; 1.0%
LDO Regulator Pos 3.3V 0.1A 8-Pin PDIP Rail
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR 0.45 V DROPOUT PDIP8
Output Type:fixed; Input Voltage Min:-; Input Voltage Max:30V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltage Vdo:450Mv; No. Of Pins:8Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951CN-3.3G.
  • LP2951CN3.3G
  • LP2951CN3.3G.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PolarityPositive
Quiescent Current93 µA
Reference Voltage1.26 V
Dimensions
Height4.95 mm
Length10.02 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CN-3.3G.

onsemi
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Datasheet23 pages13 years ago
Farnell
Datasheet22 pages5 years ago
Datasheet26 pages2 years ago
Newark
Datasheet22 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago