onsemi LM393NG

Amplifier, Comparator, Dual, Low Offset Voltage, Pb-Free, PDIP-8 | ON Semiconductor LM393NG
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins8
Weight4.535924 g
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation570 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Nominal Supply Voltage (DC)18 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Voltage28 V
Output Current16 mA
Output Current per Channel100 pA
Output TypeTTL
Power Dissipation570 mW
Quiescent Current2.5 mA
Response Time1.3 µs
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height3.44 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM393NG.

Upverter
Datasheet10 pages18 years ago
Datasheet10 pages11 years ago
onsemi
Datasheet10 pages13 years ago
Augswan
Datasheet10 pages6 years ago
Newark
Datasheet10 pages7 years ago
element14 APAC
Datasheet13 pages2 years ago
TME
Datasheet10 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-0.76%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.294
$ 0.294
Stock
783,911
370,388
370,388
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM393NG.

Related Parts

Descriptions

Descriptions of onsemi LM393NG provided by its distributors.

Amplifier, Comparator, Dual, Low Offset Voltage, Pb-Free, PDIP-8 | ON Semiconductor LM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
ON SEMICONDUCTOR - LM393NG - IC, COMPARATOR DUAL, DIP8, 393
Comparator Dual +/-18V/36V 8-Pin PDIP Tube
Comparator, Dual, Low Offset Voltage
Comparator Operating temperature: 0...70 °C Design: Dual Package: SOIC-8 Continuous output current: 20 mA Max. input offset voltage: 5 mV
IC, COMPARATOR DUAL, DIP8, 393; Comparator Type: Low Offset Voltage; No. of Comparators: 2 Comparators; Response Time: 1.3µs; Supply Voltage Range: ± 1V to ± 18V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393NG.
  • LM393NG..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins8
Weight4.535924 g
Technical
Dual Supply Voltage9 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation570 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Nominal Supply Voltage (DC)18 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Voltage28 V
Output Current16 mA
Output Current per Channel100 pA
Output TypeTTL
Power Dissipation570 mW
Quiescent Current2.5 mA
Response Time1.3 µs
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height3.44 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM393NG.

Upverter
Datasheet10 pages18 years ago
Datasheet10 pages11 years ago
onsemi
Datasheet10 pages13 years ago
Augswan
Datasheet10 pages6 years ago
Newark
Datasheet10 pages7 years ago
element14 APAC
Datasheet13 pages2 years ago
TME
Datasheet10 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago