Texas Instruments LM393PE3

Dual differential comparator, commercial grade 8-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Current2.5 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current500 µA
Number of Channels2
Number of Elements2
Output Current20 mA
Output TypeTTL
PackagingRail/Tube
Quiescent Current2.5 mA
Response Time300 ns
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393PE3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet12 pages10 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages14 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago

Inventory History

3 month trend:
-9.42%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.174
$ 0.174
Stock
1,525,774
3,221,513
3,221,513
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM393PE3 provided by its distributors.

Dual differential comparator, commercial grade 8-PDIP 0 to 70
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Tube LM393 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 0.25muA @ 5V 300ns 9.81mm 5mV
Comparator Dual R-R O/P 30V Automotive 8-Pin PDIP Tube
5mV 0.25uA PDIP-8 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Max Supply Current2.5 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Nominal Supply Current500 µA
Number of Channels2
Number of Elements2
Output Current20 mA
Output TypeTTL
PackagingRail/Tube
Quiescent Current2.5 mA
Response Time300 ns
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393PE3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet12 pages10 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages14 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago