onsemi LM393N

on Semiconductor - LM393N - General Purpose Comparator Dual 1.4 Us DIP-8
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight851 mg
Technical
Dual Supply Voltage3 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation780 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Natural Thermal Resistance260 °C/W
Nominal Supply Current600 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Voltage3 V
Output Current18 mA
Output Current per Channel18 mA
Power Dissipation1.04 W
Quiescent Current2.5 mA
Response Time1.4 µs
Schedule B8542390000
Voltage Gain106.02 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM393N.

Farnell
Datasheet8 pages22 years ago
Datasheet0 pages0 years ago
Datasheet8 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet10 pages18 years ago
Datasheet10 pages6 years ago
Datasheet10 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet8 pages12 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet27 pages11 years ago
Jameco
Datasheet9 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
DigiKey
Datasheet8 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.23%

Alternate Parts

Price @ 1000
$ 0.294
$ 0.152
$ 0.152
Stock
370,388
783,911
783,911
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM393N.

Related Parts

Descriptions

Descriptions of onsemi LM393N provided by its distributors.

ON SEMICONDUCTOR - LM393N - GENERAL PURPOSE COMPARATOR DUAL 1.4 uS DIP-8
Comparator Dual ¡À18V/36V 8-Pin PDIP Tube / IC COMP DUAL LOW PWR 8DIP
LM393 Series Very Low Supply Current Low Power Dual Voltage Comparator - DIP8
ROHS3Compliant Lead Free Differential Tin Differential Comparator 260C/W 70C 1.04W 106.02dB
COMPARATOR; VOLTAGE COMPARATOR; +/- 18 OR 36V; 1 MA (TYP.) SUPPLY; +/-36V; 1250M
Comparator Dual ±18 Volt 36 Volt 8-Pin Plastic Dip Rail
Comparator, Dual, Low Offset Voltage
The LM2903, LM393/LM393A, LM293A consist of two independent voltage comparators designed to operate from a single power supply over a wide voltage range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393N.
  • LM393N...

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight851 mg
Technical
Dual Supply Voltage3 V
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation780 mW
Max Supply Current1 mA
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Natural Thermal Resistance260 °C/W
Nominal Supply Current600 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Voltage3 V
Output Current18 mA
Output Current per Channel18 mA
Power Dissipation1.04 W
Quiescent Current2.5 mA
Response Time1.4 µs
Schedule B8542390000
Voltage Gain106.02 dB
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM393N.

Farnell
Datasheet8 pages22 years ago
Datasheet0 pages0 years ago
Datasheet8 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet10 pages18 years ago
Datasheet10 pages6 years ago
Datasheet10 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet8 pages12 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet27 pages11 years ago
Jameco
Datasheet9 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages19 years ago
DigiKey
Datasheet8 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago