Texas Instruments LM293P

DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Ambient Temperature Range High85 °C
Dual Supply Voltage9 V
Input Bias Current-25 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation660 mW
Max Supply Current500 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1 V
Min Operating Temperature-25 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
Quiescent Current2.5 mA
Response Time300 ns
Schedule B8542390000
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM293P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet12 pages10 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages16 years ago
Newark
Datasheet25 pages7 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
Datasheet29 pages9 years ago
Datasheet18 pages19 years ago
Augswan
Datasheet56 pages1 year ago
LCSC
Datasheet56 pages1 year ago
Datasheet57 pages2 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago
Upverter
Datasheet52 pages3 years ago
iiiC
Datasheet27 pages11 years ago
TME
Datasheet21 pages15 years ago
Mouser
Datasheet18 pages17 years ago
Jameco
Datasheet19 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages19 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet7 pages0 years ago
Sierra IC
Datasheet14 pages19 years ago
DigiKey
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+78.88%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.174
$ 0.174
Stock
1,602,813
3,222,051
3,222,051
Authorized Distributors
6
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM293P provided by its distributors.

DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Dual differential comparator, industrial grade 8-PDIP -25 to 85
Amplifier, Comparator; Differential Comparator; 36 V; 36 V; 1.3 us (Typ.)
Tube LM293 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 0.25muA @ 5V 300ns 9.81mm 9V
Ic, Comparator Dual, Dip8, 293; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:Dip; No. Of Pins:8Pins; Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LM293P
Comparator Operating temperature: -25...85 °C Power supply: 2...36 V Series: LM293 Design: Dual Package: PDIP-8 Packaging: Tube Continuous output current: 20 mA Max. input offset voltage: 5 mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM293P .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Ambient Temperature Range High85 °C
Dual Supply Voltage9 V
Input Bias Current-25 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation660 mW
Max Supply Current500 µA
Max Supply Voltage30 V
Min Dual Supply Voltage1 V
Min Operating Temperature-25 °C
Min Supply Voltage2 V
Nominal Supply Current1 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current20 mA
Output Current per Channel6 mA
Output TypeTTL
Quiescent Current2.5 mA
Response Time300 ns
Schedule B8542390000
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM293P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet12 pages10 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages16 years ago
Newark
Datasheet25 pages7 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
Datasheet29 pages9 years ago
Datasheet18 pages19 years ago
Augswan
Datasheet56 pages1 year ago
LCSC
Datasheet56 pages1 year ago
Datasheet57 pages2 years ago
SHENGYU ELECTRONICS
Datasheet55 pages1 year ago
Upverter
Datasheet52 pages3 years ago
iiiC
Datasheet27 pages11 years ago
TME
Datasheet21 pages15 years ago
Mouser
Datasheet18 pages17 years ago
Jameco
Datasheet19 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages19 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet7 pages0 years ago
Sierra IC
Datasheet14 pages19 years ago
DigiKey
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago