Texas Instruments LM350T

3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Current Rating3 A
Dropout Voltage2.3 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage33 V
Max Power Dissipation25 W
Max Supply Voltage35 V
Min Current Limit3 A
Min Input Voltage4.2 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Min Supply Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeAdjustable
Output Voltage33 V
PolarityPositive
Power Dissipation25 W
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM350T.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet18 pages12 years ago
Datasheet20 pages11 years ago
Datasheet13 pages23 years ago
National Semiconductor
Datasheet14 pages25 years ago
Newark
Datasheet21 pages9 years ago
Datasheet21 pages7 years ago
Datasheet21 pages9 years ago
Rochester Electronics
Datasheet15 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages25 years ago
Sierra IC
Datasheet12 pages27 years ago

Inventory History

3 month trend:
-26.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM350T provided by its distributors.

3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125
Standard Regulator Pos 1.2V to 33V 1A 3-Pin(3+Tab) TO-220AB Rail
IC REG LINEAR POS ADJ 3A TO220-3
V REG ADJ +1.2/33V, TO-220-3, 350; Voltage Regulator Type:Positive Adjustable; Voltage, Input Max:35V; Voltage, Output Max:32V; Max Output Current:3A; Voltage, Dropout:2.3V; No. of Outputs:1; Voltage, Output Adjustable Max:33V; Voltage, Output Adjustable Min:1.2V; Voltage, Supply Min:3V; Voltage, Supply Max:35V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C; Base Number:350; IC Generic Number:350; Voltage, Input Min:4.2V; Voltage, Output:32V; Voltage, Output Min:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM350T .

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Current Rating3 A
Dropout Voltage2.3 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage33 V
Max Power Dissipation25 W
Max Supply Voltage35 V
Min Current Limit3 A
Min Input Voltage4.2 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Min Supply Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current3 A
Output TypeAdjustable
Output Voltage33 V
PolarityPositive
Power Dissipation25 W
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM350T.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet18 pages12 years ago
Datasheet20 pages11 years ago
Datasheet13 pages23 years ago
National Semiconductor
Datasheet14 pages25 years ago
Newark
Datasheet21 pages9 years ago
Datasheet21 pages7 years ago
Datasheet21 pages9 years ago
Rochester Electronics
Datasheet15 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages25 years ago
Sierra IC
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago