STMicroelectronics LM219DT

LM219DT Dual Comparator, Open Collector, Ttl O/p, 80NS +/-5TO+/-15 V 14-PIN SOIC
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM219DT.

IHS

Datasheet13 pages13 years ago

Factory Futures

Future Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+45.66%

CAD Models

Download STMicroelectronics LM219DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsLM339ADR
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
Texas InstrumentsLM339AD
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
Texas InstrumentsLM239ADR
Precision quad differential comparator, industrial grade 14-SOIC -25 to 85
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM239DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of STMicroelectronics LM219DT provided by its distributors.

LM219DT DUAL COMPARATOR, OPEN COLLECTOR, TTL O/P, 80NS +/-5TO+/-15 V 14-PIN SOIC
LM219 Series Dual 15 V 1000 nA Surface Mount High Speed Comparator - SOIC-14
Rail-to-rail high-speed comparator, 73µA, 5.5V, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronics SCT
TEXAS INSTRUMENTS - TS3A4742DCNR - ANALOG SWITCH, DUAL, SPST, SOT-23-8
Comparator Dual ±15V/30V 14-Pin SOIC T/R
Avnet Japan
HIGH SPEED DUAL COMPARATOR Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14
COMPARATOR, HIGH SPEED, SOIC-14; Comparator Type:High Speed; No. of Channels:2Channels; Response Time / Propogation Delay:80ns; Supply Voltage Range:5V to ± 15V; IC Case / Package:SOIC; No. of Pins:14Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics