Texas Instruments LM239ADR

Precision quad differential comparator, industrial grade 14-SOIC -25 to 85
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM239ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Farnell

DigiKey

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.96%

CAD Models

Download Texas Instruments LM239ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.14
$ 0.14
Stock
1,286,605
5,288,489
5,288,489
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLM339ADR
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
Texas InstrumentsLM339AD
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
Texas InstrumentsLM339ADRG4
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM239ADR provided by its distributors.

Precision quad differential comparator, industrial grade 14-SOIC -25 to 85
Comparator Quad R-R O/P ±15V/30V Automotive 14-Pin SOIC T/R / IC QUAD DIFF COMPARATOR 14-SOIC
Differential Comparator, Quad 0.3 Us Soi; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM239ADR
Diff Op Amp CMOS MOS Open Collector TTL 2V ±15V 30V 500μA 1.3μs 6mA 4-Ch 3mV@30V 250nA@5V SOIC-14 SMD Adhesive Mount 1.75mm H
Comparator Operating temperature: -25...125 °C Power supply: 2...30 V Series: LM239 Design: Quad Package: SOIC-14 Continuous output current: 20 mA Max. input offset voltage: 3 mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM239ADR .