Texas Instruments LM339AD

Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
$ 0.474
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Upverter

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-5.25%

CAD Models

Download Texas Instruments LM339AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.14
$ 0.14
Stock
521,992
5,225,565
5,225,565
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339AD.

Related Parts

Texas InstrumentsLM339ADR
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
Texas InstrumentsLM239ADR
Precision quad differential comparator, industrial grade 14-SOIC -25 to 85
Texas InstrumentsLM239AD
IC COMPARATOR 4 DIFF 14SOIC / Comparator Differential Open-Collector, Rail-to-Rail 14-SOIC
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
STMicroelectronicsLM239D
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM339AD provided by its distributors.

Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
Texas Instruments Comparator, SOIC, SMD, Dual/Single Supply, 4-Channel
Tube LM339 CMOS MOS Open-Collector TTL 0.05muA comparator circuit 0.25muA @ 5V 300ns 8.65mm 9V
Comparator Quad R-R O/P ±15V/30V Automotive 14-Pin SOIC Tube
QUAD COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
IC QUAD DIFF COMPARATOR SOIC-14 SMD
Texas Instruments LM339AD コンパレータ
Comparators Quad Differential
Quadruple Differential Compara; Comparator Type:Differential; No. Of Comparators:4 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:Soic; No. Of Pins:14Pins; Ic Output Type:Cmos, Mos, Ttl; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339AD .