STMicroelectronics L4931CZ33-AP

73dB~55dB(120Hz~10kHz) 1mA Fixed 250mA 1 3.3V 3.3V 20V 800mV@ 250mA 18mV 18mV TO-92-3 , 4.95mm
$ 0.309
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4931CZ33-AP.

ODG (Origin Data Global)

Datasheet32 pages8 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
-8.44%

CAD Models

Download STMicroelectronics L4931CZ33-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsL4931CZ50-AP
L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit - TO-92
MCP1700 Series 250 mA 3.3 V Low Dropout Positive Voltage Regulator - TO-92-3
LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-92,IS 2UA, PD 644MW
Texas InstrumentsLM317LZ
Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 Box
STMicroelectronicsLM317LZ-TR
IC REG LIN POS ADJ 100MA TO92-3 / Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3

Descriptions

Descriptions of STMicroelectronics L4931CZ33-AP provided by its distributors.

73dB~55dB(120Hz~10kHz) 1mA Fixed 250mA 1 3.3V 3.3V 20V 800mV@ 250mA 18mV 18mV TO-92-3 , 4.95mm
L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - TO-92
Very low drop voltage regulators with inhibit
LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92 Ammo
Fixed Positive LDO Regulator, 3.3V, 0.8V Dropout, BIPolar
IC REG LINEAR 3.3V 250MA TO92-3
Voltage Regulators, LDO, 3.3V 0.25A Positive
LDO VOLTAGE REGULATOR, 300MA, 3.3V, TO-9
Low voltage differential Regulator (LDO)
L4931 Tape & Box (TB) Through Hole Over Current Over Temperature voltage regulator linear 400mV 4.95mm 250mA -40C~125C
Ldo, Fixed, 3.3V, 0.25A, To92-3; Output Type:Fixed; Input Voltage Min:5.3V; Input Voltage Max:20V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Stmicroelectronics L4931CZ33-AP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4931CZ-33AP
  • L4931CZ33-AP.
  • L4931CZ33AP