Texas Instruments LM317LZ

Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 Box

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LZ.

Farnell

Datasheet22 pages14 years ago
Datasheet16 pages21 years ago

element14 APAC

National Semiconductor

Newark

RS (Formerly Allied Electronics)

Related Parts

STMicroelectronicsLM317LZ-TR
STMicroelectronics Linear Regulator, 1.2→37V Out, 200mA Max, Single, TO-92, TH, 3-Pin
STMicroelectronicsLM217LZ-TR
Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin TO-92 T/R / IC REG LDO ADJ 0.1A TO92-3
MCP1700-1202E/TO, LDOVOLTAGE REGULATOR,250MA,1.2V,2.3 TO 6VIN,3-PIN SOT-23
STMicroelectronicsL4931CZ33-AP
L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - TO-92
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
MCP1700 Series 250 mA 3.3 V Low Dropout Positive Voltage Regulator - TO-92-3

Descriptions

Descriptions of Texas Instruments LM317LZ provided by its distributors.

Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 Box
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive Linear; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:100mA; Dropout Voltage, Vdo:1.8V; Supply Voltage Max:40V ;RoHS Compliant: No
V REG ADJ +1.2/37V, TO-92-3, 317; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; Dropout Voltage Vdo:1.8V; No. of Outputs:1; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:TO-92; Operating Temperature Range:-25°C to +125°C; SVHC:No SVHC (15-Dec-2010); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:317; IC Generic Number:317; Input Voltage Max:40V; Input Voltage Min:4.2V; Logic Function Number:317; Operating Temperature Max:125°C; Operating Temperature Min:-25°C; Output Current Max:0.1A; Output Voltage Max:37V; Output Voltage Min:1.2V; Package / Case:TO-92; Supply Voltage Max:40V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable
The LM317L is an adjustable 3-terminal positive voltage regulator capable of supplying 100mA over a 1.2V to 37V output range. It is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, both line and load regulation are better than standard fixed regulators. Also, the LM317L is available packaged in a standard TO-92 transistor package which is easy to use. In addition to higher performance than fixed regulators, the LM317L offers full overload protection. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulators. Besides replacing fixed regulators, the LM317L is useful in a wide variety of other applications. Since the regulator is "floating" and sees only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input-to-output differential is not exceeded. Also, it makes an especially simple adjustable switching regulator, a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317L can be used as a precision current regulator. Supplies with electronic shutdown can be achieved by clamping the adjustment terminal to ground which programs the output to 1.2V where most loads draw little current. The LM317L is available in a standard TO-92 transistor package, the SO-8 package, and 6-Bump micro SMD package. The LM317L is rated for operation over a -25oC to 125oC range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-317-LZ
  • LM317 LZ
  • LM317-LZ
  • LM317LZ*
  • LM317LZ.