STMicroelectronics L4931CZ50-AP

STMicroelectronics LDO Regulator, 5V Out, 250mA Max, Single Ch, TO-92, TH, 3-Pin
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4931CZ50-AP.

LKR

Datasheet32 pages9 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-5.44%

CAD Models

Download STMicroelectronics L4931CZ50-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsL4931CZ33-AP
L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - TO-92
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-92,IS 2UA, PD 644MW
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, TO-92,PD 644MW, VO 5V, REGLINE+/-0.75%/V, VI 6V
MCP1700 Series 250 mA 3.3 V Low Dropout Positive Voltage Regulator - TO-92-3
Texas InstrumentsLM317LZ
Standard Regulator Pos 1.2V to 37V 0.1A 3-Pin TO-92 Box
STMicroelectronicsLM317LZ-TR
STMicroelectronics Linear Regulator, 1.2→37V Out, 200mA Max, Single, TO-92, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L4931CZ50-AP provided by its distributors.

STMicroelectronics LDO Regulator, 5V Out, 250mA Max, Single Ch, TO-92, TH, 3-Pin
L4931 Series 300 mA 5 V Fixed Output VLDO Regulator with Inhibit - TO-92
LDO, FIXED, 5V, 0.25A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA;
The L4931 series are very Low Drop regulators available in TO-220, SO-8, DPAK, PPAK and TO92 packages and in a wide range of output voltages. The very Low Drop voltage (0.4V) and the very low quiescent current make them particularly suitable for Low Noise, Low Power applications and specially in battery powered systems. In PPAK and SO-8 packages a Shutdown Logic Control function is available TTL compatible. This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2 uF capacitor for stability allowing space and cost saving.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4931CZ50-AP.
  • L4931CZ50AP