Microchip MCP1702-3302E/TO

Microchip LDO Regulator, 3.3V Out, 250mA Max, Single Output, TO-92, TH, 3-Pin
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1702-3302E/TO.

Augswan

Datasheet26 pages15 years ago

Upverter

Microchip

Newark

Electro Sonic

Inventory History

3 month trend:
-19.26%

CAD Models

Download Microchip MCP1702-3302E/TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.49
Stock
217,736
94,414
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
3.3 V
3 V
Output Voltage
3.3 V
3 V
Output Current
250 mA
250 mA
Dropout Voltage
525 mV
625 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
13.2 V
13.2 V

Supply Chain

Projected EOL Date2034-09-28
Country of AssemblyPhilippines, Taiwan
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low Iq 250Ma Ldo, Vin 13.2V Max, Vout=4.; |Microchip Technology MCP1702-4002E/TO
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-92,IS 2UA, PD 644MW
Microchip LDO Regulator, 2.5V Out, 250mA Max, Single Ch, TO-92, TH, 3-Pin

Descriptions

Descriptions of Microchip MCP1702-3302E/TO provided by its distributors.

Microchip LDO Regulator, 3.3V Out, 250mA Max, Single Output, TO-92, TH, 3-Pin
IC, V REG, LDO, 250MA, TO-92-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA;
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 750 / Output Current mA = 250 / Load Regulation % = 1 / Line Regulation % = 0.1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 13.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bag / Length mm = 5.2 / Width mm = 4.19 / Height mm = 5.33

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1702-3302E-TO
  • MCP1702-3302ETO