ISSI IS61WV51216BLL-10TLI-TR

8Mb, High-Speed, Async, 512K x 16, 8ns/3.3v, or 10ns/2.4v-3.6v, 44 Pin TSOP II, RoHS
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins44
Technical
Access Time10 ns
Address Bus Width19 b
Density8 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current95 mA
Number of Ports1
Number of Words512000
PackagingTape & Reel
Schedule B8542320040
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS61WV51216BLL-10TLI-TR.

ISSI SCT
Datasheet20 pages14 years ago
Augswan
Datasheet2 pages10 years ago
iiiC
Datasheet20 pages0 years ago

Inventory History

3 month trend:
-56.04%

Alternate Parts

Price @ 1000
$ 11.006
$ 11.518
$ 11.518
Stock
283,162
369,866
369,866
Authorized Distributors
4
8
8
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
8 Mb
8 Mb
8 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS61WV51216BLL-10TLI-TR.

Related Parts

Descriptions

Descriptions of ISSI IS61WV51216BLL-10TLI-TR provided by its distributors.

8Mb, High-Speed, Async, 512K x 16, 8ns/3.3v, or 10ns/2.4v-3.6v, 44 Pin TSOP II, RoHS
SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns 44-Pin TSOP-II T/R
Asynchronous Active DUAL Volatile ic memory -40C~85C TA 2.4V 8Mb 95mA
Serial SRAM, 512Kx16, 1.65 to 3.6V, TSOP2-44, RoHS
ISSI SCT
IC SRAM 8MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44
SRAM 8M (512Kx16) 10ns Async SRAM 3.3v

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins44
Technical
Access Time10 ns
Address Bus Width19 b
Density8 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current95 mA
Number of Ports1
Number of Words512000
PackagingTape & Reel
Schedule B8542320040
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS61WV51216BLL-10TLI-TR.

ISSI SCT
Datasheet20 pages14 years ago
Augswan
Datasheet2 pages10 years ago
iiiC
Datasheet20 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant