ISSI IS64WV51216BLL-10CTLA3

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns Automotive 44-Pin TSOP-II
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins44
Technical
Access Time10 ns
Address Bus Width19 b
Density8 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current140 mA
Number of Ports1
Number of Words512000
Schedule B8542320040
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS64WV51216BLL-10CTLA3.

Augswan
Datasheet2 pages10 years ago
Upverter
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-60.86%

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS64WV51216BLL-10CTLA3.

Related Parts

Descriptions

Descriptions of ISSI IS64WV51216BLL-10CTLA3 provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns Automotive 44-Pin TSOP-II
SRAM Operating temperature: -40...+125 °C Power supply: 2.4...3.6 V Supply current: 90 mA Organisation: 512 k x 8 Bit Package: TSOP-44 (Type II)
8Mb,high-Speed/Low Power,async,512K X 16,10Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV51216BLL-10CTLA3

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS64WV51216BLL 10CTLA3
  • IS64WV51216BLL10CTLA3

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins44
Technical
Access Time10 ns
Address Bus Width19 b
Density8 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current140 mA
Number of Ports1
Number of Words512000
Schedule B8542320040
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS64WV51216BLL-10CTLA3.

Augswan
Datasheet2 pages10 years ago
Upverter
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant