ISSI IS61WV51216BLL-10TLI

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns 44-Pin TSOP-II
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins44
Technical
Access Time10 ns
Address Bus Width19 b
Density8 Mb
InterfaceParallel
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Current25 mA
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current95 mA
Number of Ports1
Number of Words512000
Schedule B8542320040
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS61WV51216BLL-10TLI.

ISSI SCT
Datasheet20 pages14 years ago
Augswan
Datasheet2 pages9 years ago
TME
Datasheet19 pages11 years ago
iiiC
Datasheet20 pages0 years ago

Inventory History

3 month trend:
-52.31%

Alternate Parts

Price @ 1000
$ 11.518
$ 11.006
Stock
365,161
264,121
Authorized Distributors
8
4
Case/Package
TSOP
TSOP
Number of Pins
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
8 Mb
8 Mb
Address Bus Width
19 b
19 b
Access Time
10 ns
10 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ISSI IS61WV51216BLL-10TLI.

Related Parts

Descriptions

Descriptions of ISSI IS61WV51216BLL-10TLI provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns 44-Pin TSOP-II
Serial SRAM, 512Kx16, 1.65 to 3.6V, TSOP2-44, RoHS
ISSI SCT
IC SRAM 8MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44
CoC and 2-years warranty / RFQ for pricing
SRAM 8M (512Kx16) 10ns Async SRAM 3.3v
SRAM, 8MBIT, 10NS, 44TSOPII; Memory Size: 8Mbit; SRAM Memory Configuration: 512K x 16bit; Supply Voltage Range: 2.4V to 3.6V; Memory Case Style: TSOP-II; No. of Pins: 44Pins; Access Time: 10ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017); Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 3.6V; Supply Voltage Min: 2.4V

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ISS
  • ICSI
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI(Integrated Silicon Solution)
  • ISSI INC
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTI
  • Integrated Circuit Solution Inc
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • ISSI (INTEGRATED SILICON SOLUT
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT
  • ISSI INTEGRATED SILICON SOLUTION INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV51216BLL-10TLI.
  • IS61WV51216BLL10TLI

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins44
Technical
Access Time10 ns
Address Bus Width19 b
Density8 Mb
InterfaceParallel
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Current25 mA
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeRAM, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current95 mA
Number of Ports1
Number of Words512000
Schedule B8542320040
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for ISSI IS61WV51216BLL-10TLI.

ISSI SCT
Datasheet20 pages14 years ago
Augswan
Datasheet2 pages9 years ago
TME
Datasheet19 pages11 years ago
iiiC
Datasheet20 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant