Cypress Semiconductor CY7C1051DV33-10ZSXI

CY7C1051DV33 Series 8 Mb (512 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
Production

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins44
Technical
Access Time10 ns
Address Bus Width19 b
Density8 Mb
Frequency10 GHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Current110 mA
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current110 mA
Number of Ports1
Number of Words512000
Operating Supply Voltage3.3 V
PackagingBulk
Schedule B8542320040
Sync/AsyncAsynchronous
Word Size16 b
Dimensions
Height1.194 mm
Length18.52 mm
Width11.938 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C1051DV33-10ZSXI.

element14 APAC
Datasheet15 pages13 years ago
Augswan
Datasheet15 pages13 years ago
Farnell
Datasheet11 pages27 years ago
Newark
Datasheet15 pages13 years ago
iiiC
Datasheet15 pages13 years ago
element14
Datasheet15 pages13 years ago
DigiKey
Datasheet11 pages27 years ago

Inventory History

3 month trend:
-24.35%

Alternate Parts

Price @ 1000
$ 12
$ 12
$ 12
Stock
549,735
395,519
395,519
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
8 Mb
8 Mb
8 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
10 ns
10 ns
10 ns
Frequency
10 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor CY7C1051DV33-10ZSXI.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor CY7C1051DV33-10ZSXI provided by its distributors.

CY7C1051DV33 Series 8 Mb (512 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
SRAM Chip Async Single 3.3V 8M-bit 512K x 16 10ns 44-Pin TSOP-II Tray
CYPRESS SEMICONDUCTOR CY7C1051DV33-10ZSXI SRAM, 8MBIT, PARALLEL, 10NS, 44TSOP
e3 Surface Mount CY7C1051 Tray ic memory 10GHz 10ns 11.938mm 110mA
Asynchronous SRAM, 8192 Kb Density, 10 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
3V~3.6V 8Mbit TSOP-44 SRAM ROHS
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44
Product Description Demo for Development.
IC NVSRAM 64K PARALLEL 28PCDIP
512K X 16 STANDARD SRAM 10 ns PDSO44

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1051DV33-10ZSXI.
  • CY7C1051DV3310ZSXI

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins44
Technical
Access Time10 ns
Address Bus Width19 b
Density8 Mb
Frequency10 GHz
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Current110 mA
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeRAM, SDR, SRAM - Asynchronous
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current110 mA
Number of Ports1
Number of Words512000
Operating Supply Voltage3.3 V
PackagingBulk
Schedule B8542320040
Sync/AsyncAsynchronous
Word Size16 b
Dimensions
Height1.194 mm
Length18.52 mm
Width11.938 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor CY7C1051DV33-10ZSXI.

element14 APAC
Datasheet15 pages13 years ago
Augswan
Datasheet15 pages13 years ago
Farnell
Datasheet11 pages27 years ago
Newark
Datasheet15 pages13 years ago
iiiC
Datasheet15 pages13 years ago
element14
Datasheet15 pages13 years ago
DigiKey
Datasheet11 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet18 pages10 years ago
Rohs Statement1 page10 years ago