Infineon IRFZ44NPBF

$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44NPBF.

IHS

Datasheet8 pages15 years ago
Datasheet9 pages15 years ago

Farnell

Newark

_legacy Avnet

iiiC

Inventory History

3 month trend:
+59.99%

CAD Models

Download Infineon IRFZ44NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.955
$ 0.955
Stock
1,524,559
78,678
78,678
Authorized Distributors
6
5
5
Mount
Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
49 A
49 A
49 A
Threshold Voltage
2.1 V
2 V
2 V
Rds On Max
17.5 mΩ
17.5 mΩ
17.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
83 W
94 W
94 W
Input Capacitance
1.47 nF
1.47 nF
1.47 nF

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFZ44ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11.1 Milliohms;ID 51A;TO-220AB;PD 80W;-55deg
Trans MOSFET N-CH 60V 10.9A 3-Pin(3+Tab) TO-220 Tube
InfineonIRLZ44ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 51A;TO-220AB;PD 80W;VGS +/-1
onsemiHRFZ44N
PWR MOS ULTRAFET 55V/49A/0.022OHMS N-CHANNEL TO-220AB
N-Channel UltraFET Power MOSFET 55V, 60A, 19mΩ
VishayIRFZ44PBF
Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of Infineon IRFZ44NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;TO-220AB;PD 94W;-55deg
Single N-Channel 55 V 17.5 mOhm 63 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 55 V, 41 A, 0.0175 ohm, TO-220AB, Through Hole
Transistor MOSFET N-Ch. 41A/55V TO220 IRFZ 44 NPBF
Trans MOSFET N-CH 55V 49A 3-Pin (3+Tab) TO-220AB T/R
55V 49A 94W 17.5m´Î@10V25A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 250 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 49A I(D), 55V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:49A; On Resistance, Rds(on):17.5mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.1V ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 55V, 41A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:41A; Drain Source Voltage Vds:55V; On Resistance Rds(on):24mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:49A; Current Temperature:25°C; Device Marking:IRFZ44NPBF; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.8°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:83W; Power Dissipation Pd:83W; Pulse Current Idm:160A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:2.1V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ 44 NPBF
  • IRFZ44/N
  • IRFZ44N
  • IRFZ44N PBF
  • IRFZ44NPBF.
  • SP001565354