Vishay IRFZ44PBF

Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFZ44PBF.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages14 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-10.62%

CAD Models

Download Vishay IRFZ44PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N Channel, 60 V, 50 A, 0.028 ohm, TO-220AB, Through Hole
VishayIRFZ40PBF
Single N-Channel 60 V 0.028 Ohm 67 nC 150 W Silicon Flange Mount Mosfet TO-220-3
InfineonIRFZ44EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;TO-220AB;PD 110W;VGS +/-20V
onsemiRFP50N06
Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB
InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de
onsemiFQP50N06
Power MOSFET, N-Channel, QFET®, 60 V, 50 A, 22 mΩ, TO-220

Descriptions

Descriptions of Vishay IRFZ44PBF provided by its distributors.

Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3
IRFZ44PBF N-CHANNEL MOSFET TRANSISTOR, 50 A, 60 V, 3-PIN TO-220AB
Trans MOSFET N-CH 60V 50A 3-Pin (3+Tab) TO-220AB
Vishay NChannelMOSTube, Vds=60 V, 50 A, TO-220ABencapsulation, Through hole mounting
Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N CHANNEL MOSFET, 60V, 50A; Transistor P; N CHANNEL MOSFET, 60V, 50A; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(on):28mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ44PBF.