Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFZ44N

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFZ44N.

Upverter

Datasheet9 pages9 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-1.34%

CAD Models

Download Infineon AUIRFZ44N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.93
$ 0.389
Stock
60,564
1,370,752
Authorized Distributors
4
6
Mount
Surface Mount, Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
49 A
49 A
Threshold Voltage
2 V
2.1 V
Rds On Max
17.5 mΩ
17.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
94 W
83 W
Input Capacitance
1.47 nF
1.47 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-01-31
LTD Date2021-07-31

Related Parts

InfineonIRFZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;TO-220AB;PD 94W;-55deg
InfineonIRFZ46NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 16.5 Milliohms;ID 53A;TO-220AB;PD 107W;-55de
InfineonIRFZ44ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11.1 Milliohms;ID 51A;TO-220AB;PD 80W;-55deg
N-Channel UltraFET Power MOSFET 55V, 60A, 19mΩ
onsemiFQP50N06L
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 52.4 A, 21 mΩ, TO-220
Trans MOSFET N-CH 60V 10.9A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon AUIRFZ44N provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
MOSFET N-CH 55V 49A TO220AB N-Channel 55 V 49A (Tc) 94W (Tc) Through Hole TO-220AB
Trans MOSFET N-CH 55V 31A Automotive 3-Pin(3+Tab) TO-220AB Tube
N CHANNEL MOSFET, AUTOMOTIVE, 55V, 49A, TO-220AB
Power Field-Effect Transistor, 49A I(D), 55V, 0.0175ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
94W(Tc) 20V 4V@ 250µA 63nC@ 10 V 1individualNChannel 55V 17.5mΩ@ 25A,10V 49A 1.47nF@25V TO-220AB Through hole mounting 16.51mm(height)
N CH MOSFET, AUTOMOTIVE, 55V, 49A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.0175ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:94W; MSL:-;RoHS Compliant: Yes
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRFZ44N .
  • AUIRFZ44N.
  • IRFAUIRFZ44N
  • SP001519708