Infineon IRFZ44ZPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 11.1 Milliohms; ID 51A; TO-220AB; PD 80W; -55deg
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44ZPBF.

Farnell

Datasheet13 pages16 years ago

IHS

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.43%

CAD Models

Download Infineon IRFZ44ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.11
$ 0.526
Stock
306,782
83,488
Authorized Distributors
1
3
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
51 A
51 A
Threshold Voltage
4 V
2 V
Rds On Max
13.9 mΩ
13.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
80 W
80 W
Input Capacitance
1.42 nF
1.42 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2012-07-27
LTD Date2013-01-27

Related Parts

InfineonIRFZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;TO-220AB;PD 94W;-55deg
InfineonIRFZ46NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 16.5 Milliohms;ID 53A;TO-220AB;PD 107W;-55de
InfineonIRLZ44ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 51A;TO-220AB;PD 80W;VGS +/-1
onsemiRFP50N06
Transistor RFP50N06 N-Channel MOSFET 60 Volt 50 Amp TO-220AB
onsemiFQP50N06
Power MOSFET, N-Channel, QFET®, 60 V, 50 A, 22 mΩ, TO-220

Descriptions

Descriptions of Infineon IRFZ44ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11.1 Milliohms;ID 51A;TO-220AB;PD 80W;-55deg
Single N-Channel 55 V 13.9 mOhm 29 nC HEXFET® Power Mosfet - TO-220-3
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 80 W
Trans MOSFET N-CH 55V 51A 3-Pin(3+Tab) TO-220AB
MOSFET, N, 55V, 51A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:51A; Drain Source Voltage Vds:55V; On Resistance Rds(on):13.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:80W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:51A; Junction to Case Thermal Resistance A:1.87°C/W; On State resistance @ Vgs = 10V:13.9ohm; Package / Case:TO-220AB; Power Dissipation Pd:80W; Power Dissipation Pd:80W; Pulse Current Idm:200A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ44Z
  • SP001578606