Murata GRJ31BR73A222KWJ1L

Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.2446 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRJ31BR73A222KWJ1L.

element14 APAC
Datasheet221 pages13 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet1 page14 years ago

Inventory History

3 month trend:
-43.81%

Alternate Parts

Price @ 1000
$ 0.256
$ 0.045
$ 0.045
Stock
2,099
7,282,893
7,282,893
Authorized Distributors
4
16
16
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.15 mm
1.15 mm

Supply Chain

Manufacturer Lifecycle StatusNRND (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRJ31BR73A222KWJ1L.

Related Parts

Descriptions

Descriptions of Murata GRJ31BR73A222KWJ1L provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
CAPACITOR, SOFT TERMINATION, 2200PF; Product Range:MURATA - GRJ Series; Capacita
General Up to 125‹C Anti-crack while deflecting Reflow soldering Flow soldering
CAP, MLCC, X7R, 2.2NF, 1KV, 1206; Capacitance: 2200pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.2446 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRJ31BR73A222KWJ1L.

element14 APAC
Datasheet221 pages13 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago