Murata GRM31BR73A222KW01L

Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.2446 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31BR73A222KW01L.

element14 APAC
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
-42.35%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.045
$ 0.029
$ 0.098
$ 0.051
$ 0.309
$ 0.084
$ 0.116
Stock
691,130
7,330,298
4,140,425
47,872
203,633
4,099
32,495
33,555
Authorized Distributors
11
16
8
6
7
4
6
7
Capacitance
2.2 nF
2.2 nF
2.2 nF
2.2 nF
2.2 nF
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
-
X7R
X7R
-
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Case/Package
1206
1206
1206
1206
1206
1206
1206
-
Voltage Rating (DC)
1 kV
1 kV
1 kV
-
1 kV
1 kV
-
1 kV
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
-
Height
1.25 mm
1.15 mm
1.25 mm
1.25 mm
-
1.25 mm
-
1.25 mm

Supply Chain

Manufacturer Lifecycle StatusNRND (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31BR73A222KW01L.

Related Parts

Descriptions

Descriptions of Murata GRM31BR73A222KW01L provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
1206 2.2 nF 1 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0022uF 1000V X7R 10% SMD 1206 125°C Embossed T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206
Cap, 2200Pf, 1 Kv, 10%, X7R, 1206; Capacitance:2200Pf; Voltage Rating:1Kv; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata GRM31BR73A222KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31BR73A222KW01L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.2446 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31BR73A222KW01L.

element14 APAC
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago