Samsung CL31B222KIFNNNE

Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31B222KIFNNNE.

Future Electronics
Datasheet36 pages3 years ago
Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago
TME
Datasheet21 pages18 years ago

Inventory History

3 month trend:
+6.20%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.045
$ 0.045
Stock
5,064,631
7,282,893
7,282,893
Authorized Distributors
8
16
16
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL31B222KIFNNNE.

Related Parts

Descriptions

Descriptions of Samsung CL31B222KIFNNNE provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 0.0022uF 1000V X7R 10% SMD 1206 125C Embossed T/R
1206 (3216Metric) CERAMIC CAPACITOR CL 1kV 2200pF ±10% X7R

Images

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.25 mm
Length3.2 mm
Thickness1.397 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL31B222KIFNNNE.

Future Electronics
Datasheet36 pages3 years ago
Samsung SCT
Datasheet36 pages8 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago
TME
Datasheet21 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant