Yageo CC1206KKX7RCBB222

Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm
Thickness1.4478 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7RCBB222.

Future Electronics
Datasheet20 pages11 years ago
Datasheet14 pages4 years ago
Datasheet13 pages9 years ago
Datasheet15 pages11 years ago
Datasheet16 pages12 years ago
Datasheet12 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Newark
Datasheet13 pages18 years ago
Datasheet20 pages2 years ago
Upverter
Technical Drawing14 pages1 year ago
TME
Datasheet19 pages3 years ago
Farnell
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-18.34%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.151
$ 0.151
Stock
7,283,243
676,283
676,283
Authorized Distributors
16
11
11
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KKX7RCBB222.

Related Parts

Descriptions

Descriptions of Yageo CC1206KKX7RCBB222 provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
1206 2.2 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 0.0022uF, Surface Mount, 1206
Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1206 125°C T/R
Cap 2.2nF 1KV 1206 SMD 10% X7R
MLCC, 1206, 2200PF, 1KV, X7R, 10%; Product Range:YAGEO - CC Series; Capacitance:2200pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:1kV; Capacitor Case Style:1206 [3216 Metric]; Operating Temperature ;RoHS Compliant: Yes
Capacitance nF = 2.2 / Rated Voltage kV = 1 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.3 / Packaging = Tape & Reel
MLCC, 1206, 2200PF, 1KV, X7R, 10%; Dielectric Characteristic:X7R; Capacitance:2200pF; Capacitance Tolerance:± 10%; Voltage Rating:1000V dc; Temperature Coefficient:± 15%; Series:2250001; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:1000V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance2.2 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage1 kV
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm
Thickness1.4478 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7RCBB222.

Future Electronics
Datasheet20 pages11 years ago
Datasheet14 pages4 years ago
Datasheet13 pages9 years ago
Datasheet15 pages11 years ago
Datasheet16 pages12 years ago
Datasheet12 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Newark
Datasheet13 pages18 years ago
Datasheet20 pages2 years ago
Upverter
Technical Drawing14 pages1 year ago
TME
Datasheet19 pages3 years ago
Farnell
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago