Murata GCJ188R71H103KA01D

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 Soft Termination 125C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height900 µm
Length1.6002 mm
Thickness787.4 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Murata GCJ188R71H103KA01D.

Ciiva Crawler
Datasheet27 pages5 years ago
Datasheet4 pages3 years ago
Newark
Datasheet4 pages3 years ago
Future Electronics
Datasheet1 page0 years ago
TME
Datasheet27 pages5 years ago

Inventory History

3 month trend:
+38.34%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.015
$ 0.015
Stock
9,766,835
41,147,626
41,147,626
Authorized Distributors
15
17
17
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GCJ188R71H103KA01D.

Related Parts

Descriptions

Descriptions of Murata GCJ188R71H103KA01D provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Cap, Aec-Q200, 0.01Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R71H103KA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height900 µm
Length1.6002 mm
Thickness787.4 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Murata GCJ188R71H103KA01D.

Ciiva Crawler
Datasheet27 pages5 years ago
Datasheet4 pages3 years ago
Newark
Datasheet4 pages3 years ago
Future Electronics
Datasheet1 page0 years ago
TME
Datasheet27 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago