Omron G8QN-1C4 DC12

Electromechanical Relay 12VDC 210Ohm 30A SPDT(16x12.5x14.4)mm THT Automotive Relay
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G8QN-1C4 DC12.

Electro Sonic

Datasheet8 pages19 years ago

Related Parts

TE Connectivity1-1414761-0
Power Relay 12VDC 30(NO)/25(NC)A SPDT(12.9mm 12mm 9.9mm) THT Automotive
Automotive Twin Relay |Omron Electronic Components G8NW-2H DC12 SK
Automotive Super Micro Relay |Omron Electronic Components G8N-1L DC12
PanasonicACNM1112
Power Relay 12VDC 30A SPDT(15.5x11x14.4)mm THT Automotive
TE Connectivity1432786-1
TE CONNECTIVITY / SCHRACK 1432786-1 RELAY, AUTOMOTIVE, SPDT, 14VDC, 30A
TE Connectivity1432792-1
Electromechanical Relay, SPDT, Latched, 30A (Contact), 16VDC (Contact), Random, DC Output
RELAY AUTOMOTIVE SPDT 30A 12V 00208354
TE Connectivity1432793-1
Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 90Ohm Flange Mount

Descriptions

Descriptions of Omron G8QN-1C4 DC12 provided by its distributors.

Electromechanical Relay 12VDC 210Ohm 30A SPDT(16x12.5x14.4)mm THT Automotive Relay
RELAY, AUTOMOTIVE, SPDT, 30A, 12VDC, PCB; Coil Voltage VDC Nom:12V; Contact Curr
Electromechanical Relay SPDT 30A 12VDC 210Ohm Through Hole

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G8QN-1C4-DC12
  • G8QN-1C4DC12
  • G8QN1C4 DC12
  • G8QN1C4DC12