Panasonic ACNM1112

Automotive Relay, Spdt, 12Vdc, 30A; Available Until Stocks Are Exhausted |Panasonic ACNM1112
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ACNM1112.

IHS

Datasheet6 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
+18.91%

CAD Models

Download Panasonic ACNM1112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

RELAY AUTOMOTIVE SPDT 30A 12V 00208354
Automotive Super Micro Relay |Omron Electronic Components G8N-1L DC12
Electromechanical Relay 12VDC 210Ohm 30A SPDT(16x12.5x14.4)mm THT Automotive Relay
TE Connectivity1-1414761-0
Power Relay 12VDC 30(NO)/25(NC)A SPDT(12.9mm 12mm 9.9mm) THT Automotive
TE Connectivity1432790-1
Power Relay, Spdt, 16Vdc, 40A, Plug In; |Potter&brumfield Te Connectivity 1432790-1
TE Connectivity1432793-1
Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 90Ohm Flange Mount

Descriptions

Descriptions of Panasonic ACNM1112 provided by its distributors.

Automotive Relay, Spdt, 12Vdc, 30A; Available Until Stocks Are Exhausted |Panasonic ACNM1112
Power Relay 12VDC 30A SPDT 15.5mm × 11mm × 14.4mm THT Automotive
Power Relay 12VDC 30A SPDT(15.5x11x14.4)mm THT Automotive
SPDT General Purpose Relay, 30A/14VDC, 12VDC Coil, 640mW, Through Hole
Electromechanical Relay SPDT 30(NO)/15(NC)A 12VDC 225Ohm Through Hole
CN-M Series 30 A SPDT 12 VDC J-Bend Middle Load Automotive Relay
Power/Signal Relay, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 30A (Contact), 14VDC (Contact), DC Input, DC Output
RELAY, AUTOMOTIVE, SPDT, 14VDC, 30A; Coi; RELAY, AUTOMOTIVE, SPDT, 14VDC, 30A; Coil Voltage:12VDC; Contact Current:30A; Contact Configuration:SPDT; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:ACNM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACNM1112.