Omron G8N-1L DC12

Automotive Super Micro Relay |Omron Electronic Components G8N-1L DC12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G8N-1L DC12.

IHS

Datasheet5 pages4 years ago

Omron

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RELAY AUTOMOTIVE SPDT 30A 12V 00208354
PanasonicJSM1-12V-5
Electromechanical Relay SPDT 15A 12VDC 225Ohm Through Hole
PanasonicJSM1-12V-4
Electromechanical Relay SPDT 10A 12VDC 225Ohm Through Hole
TE Connectivity1-1414761-0
Power Relay 12VDC 30(NO)/25(NC)A SPDT(12.9mm 12mm 9.9mm) THT Automotive
PanasonicACJ1112
Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.5mm) THT Automotive Relay Automotive
TE Connectivity1432786-1
TE CONNECTIVITY / SCHRACK 1432786-1 RELAY, AUTOMOTIVE, SPDT, 14VDC, 30A

Descriptions

Descriptions of Omron G8N-1L DC12 provided by its distributors.

Automotive Super Micro Relay |Omron Electronic Components G8N-1L DC12
Power/Signal Relay, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 30A (Contact), 16VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
RELAY AUTOMOTIVE SPDT 30A 12V
AUTO RELAY 12V 25A 1CO THT
Automotive Relays

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G8N-1L <DC12>
  • G8N-1L-DC12
  • G8N-1LDC12
  • G8N1L DC12
  • G8N1LDC12