TE Connectivity 1432793-1

Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 90Ohm Flange Mount
$ 34.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1432793-1.

Sager Electronics

Datasheet2 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

CAD Models

Download TE Connectivity 1432793-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity1432790-1
Power Relay, Spdt, 16Vdc, 40A, Plug In; |Potter&brumfield Te Connectivity 1432790-1
TE Connectivity1432791-1
Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 90Ohm Flange Mount
TE Connectivity1432785-1
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
Power Relay 12VDC 68Ohm 35(NO)/20(NC)A SPDT(28x28x36)mm Plug-In Automotive Relay Automotive
RELAY AUTOMOTIVE SPDT 30A 12V 00208354
Automotive Super Micro Relay |Omron Electronic Components G8N-1L DC12

Descriptions

Descriptions of TE Connectivity 1432793-1 provided by its distributors.

Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 90Ohm Flange Mount
Relay General Purpose; 40A; SPDT; 12V DC Coil
1432793-1, TE Connectivity, Relay, 12VDC nominal voltage, 40 amps, 1 Form C - SPDT, AgSnO (silver tin-oxide) contacts, -40°C to 85°C operative temperature range. Expected life: 100,000 operations, 40A, 14VDC resitive on normally open contact
Contact Configuration:spdt; Coil Voltage:12Vdc; Contact Current:40A; Product Range:-; Relay Mounting:flange; Coil Type:dc; Contact Voltage Vac:-; Relay Terminals:quick Connect; Contact Voltage Vdc:16V; Coil Resistance:90Ohm Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1432793-1.