TE Connectivity 1432792-1

Electromechanical Relay, SPDT, Latched, 30A (Contact), 16VDC (Contact), Random, DC Output
$ 16.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1432792-1.

Upverter

Datasheet3 pages6 years ago

Newark

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.95%

CAD Models

Download TE Connectivity 1432792-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2010-05-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity1432786-1
TE CONNECTIVITY / SCHRACK 1432786-1 RELAY, AUTOMOTIVE, SPDT, 14VDC, 30A
TE Connectivity1432794-1
Electromechanical Relay 12VDC 79.5Ohm 90(NO)/30(NC)A SPDT (26.5x31.6x38.4)mm Plug-In Power Relay
TE Connectivity1432790-1
Power Relay, Spdt, 16Vdc, 40A, Plug In; |Potter&brumfield Te Connectivity 1432790-1
Electromechanical Relay 12VDC 210Ohm 30A SPDT(16x12.5x14.4)mm THT Automotive Relay
Automotive Super Micro Relay |Omron Electronic Components G8N-1L DC12

Descriptions

Descriptions of TE Connectivity 1432792-1 provided by its distributors.

Electromechanical Relay, SPDT, Latched, 30A (Contact), 16VDC (Contact), Random, DC Output
POWER RELAYS, MINI ISO12V,40A, SPDT, ARRANGEMENT FORM C, MATERIAL SILVER TIN-OXIDE
Power Relay 12VDC 40A SPDT(26.5mm 31.6mm 38.4mm) Plug-In
TE Connectivity Automotive relay, VF4series, 12V DC, SPDT
POWER RELAY, SPDT, 16VDC, 40A, PLUG IN; Coil Voltage: 12VDC; Contact Current: 35A; Contact Configuration: SPDT; Relay Mounting: Panel; Relay Terminals: Quick Connect; Available until stocks are exhausted Alternative available
POWER RELAY, SPDT, 16VDC, 40A, PLUG IN; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:40A; Product Range:VF4 Series; Relay Mounting:Bracket; Coil Type:Non Latching; Contact Voltage VAC:-; Contact Voltage VDC:16V RoHS Compliant: Yes
Coil Voltage:12VDC; Contact Current:35A; Contact Configuration:SPDT; Relay Mounting:Panel; Relay Terminals:Quick Connect; Product Range:-; Contact Voltage DC Nom:16V; Coil Resistance:79.5ohm; Contact Ma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1432792-1..