Omron G3VM-21UR11(TR05)

Relay Ssr 20MA 1.4V Dc-in 1A 16V Ac/dc-out 4-PIN Vson T/r
$ 7.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21UR11(TR05).

IHS

Datasheet5 pages6 years ago

Master Electronics

Farnell

HQonline

TME

Inventory History

3 month trend:
-12.44%

CAD Models

Download Omron G3VM-21UR11(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay SSR 20mA 1.3V DC-IN 0.9A 16V AC/DC-OUT 4-Pin USOP T/R
Relay SSR 20mA 1.3V DC-IN 0.9A 16V AC/DC-OUT 4-Pin USOP
Relay SSR 20mA 1.3V DC-IN 0.9A 20V AC/DC-OUT 4-Pin SSOP T/R
ToshibaTLP3122(F)
Relay SSR 50mA 1.3V DC-IN 1A 60V 4-Pin SOP Magazine
LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube

Descriptions

Descriptions of Omron G3VM-21UR11(TR05) provided by its distributors.

Relay SSR 20mA 1.4V DC-IN 1A 16V AC/DC-OUT 4-Pin VSON T/R
SIGNAL RELAYS MOSFET VSON | Omron Electronic Components G3VM-21UR11(TR05)
Solid State Relays - PCB Mount MOSFET VSON
MOSFET RELAY, SPST-NO, 1A/20V, VSON-4;
Transistor Output SSR, 1-Channel, 500V Isolation
AC,DC 220m¦¸ 0V~20V 1A 1.27V(DC) VSON-4 , 2.45mm*1.45mm*1.3mm
场效应管, MOSFET 继电器, SPST-常开, 20V, 1A;
Mosfet Relay, Spst-No, 20V, 1A; Tensión De Carga Máx.:20V; Corriente De Carga:1A; Resistencia De Encendido Máx.:0.22Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:300Vrms; Corriente Directa If:7.5Ma |Omron Electronic Components G3VM-21UR11(TR05)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-21UR11-TR05
  • G3VM-21UR11TR05
  • G3VM21UR11TR05