Red Lion Controls G306A000

Hmi 5.7" Touchscreen & Pushbutton 256 Color 320X240 Pixels 24VDC IP66 G3 Series
$ 1,585.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls G306A000.

Farnell

Datasheet18 pages9 years ago

RS (Formerly Allied Electronics)

Related Parts

Red Lion ControlsC48CD102
2LINE BACKLIT LCD RELAY OUTPUT 1/16 DIN QUAD SENSING BI-DIRECTIONAL SEALED NEMA4X ENCL
Red Lion ControlsPAXP0010
Process Meter, 1/8 DIN, 11-36VDC/24V AC Power, Red LED Display (Sunlight Visible), N4X
Red Lion ControlsPAXI0020
COUNTER/RATE METER, 85-250VAC, RED SUNLIGHT READABLE DISPLAY, FIELD UPGRADEABLE,
Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40LCD-1/2-5-C
DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
Murata Power SolutionsDMS-40PC-1-RL-C
DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter

Descriptions

Descriptions of Red Lion Controls G306A000 provided by its distributors.

HMI 5.7" TOUCHSCREEN & PUSHBUTTON 256 COLOR 320X240 PIXELS 24VDC IP66 G3 SERIES
G306A000 - Red Lion Controls G3 Operator Interface Panels - LCD 320 X 240 Indoor, 5 button keypad TFT
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Color TFT 2 320 X 240 Pixels (5.7 Inch)
GRAPHIC SCREEN, 5.7IN, LCD, 320X240PIXEL
HMI LCD 320X240 INDOOR 5 BUTTON
GRAPHIC SCREEN, 5.7IN, LCD, 320X240PIXEL; GRAPHIC SCREEN, 5.7IN, LCD, 320X240PIXEL; Meter Display Type:LCD; Display Resolution:320 x 240 Pixels; Pixel Size (H x W):-; Screen Size:5.7"; Panel Display Interface:USB; Memory Size:8MB; Supply Voltage Min:19.2V

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC