Descriptions of Red Lion Controls PAXI0020 provided by its distributors.
COUNTER/RATE METER, 85-250VAC, RED SUNLIGHT READABLE DISPLAY, FIELD UPGRADEABLE,
COUNTER, DIGITAL, 6DIGIT, 250VAC; No. of Digits / Alpha: 6; Digit Height: 14.2mm; Supply Voltage Min: 85VAC; Supply Voltage Max: 250VAC; Panel Cutout Height: 45mm; Panel Cutout Width: 92mm; Operating Temper 43W4435
Counter, Digital, 6Digit, 250Vac; Núm. De Dígitos/Caracteres:6; Altura Del Dígito:14.2Mm; Tensión De Alimentación Mín.:85Vac; Tensión De Alimentación Máx.:250Vac; Altura De Encastre Del Panel:45Mm; Temperatura De Trabajo Mín.:0°C |Red Lion PAXI0020
RED LION PAXI0020 Counter Ratemeter, 6 Digits, 2 Preset, LED. More details: Electronic Counter Rate Meter, Number of Digits 6, Red Sunlight Readable or Standard Green LED Display, Character Height 0.56 In., Max. Counts per Second 34, 000, Input Signal 12VDC Current Sinking; 30VDC Current Sourcing, Output Rating 5 Amp, Output (1) Form C, Mounting Clip, Height 1.95 In., Depth 4.10 In., Width 3.80 In., Series PAX, Scaler Yes, Preset 2, Power Required 85 to 250VAC, Min. On/Off Pulse 15 msec (Remote Reset), Prescaling Range 00.0001 to 99.9999, Reset Type None
Functions = Counter / Functions = Dual Counter / Functions = Rate Meter / Functions = Slave Display / Counting Capacity Min. = -99999999 / Counting Capacity Max. = 99999999 / Counting Frequency Max. kHz = 34 / Operating Voltage Min. V = 85 / Operating Voltage Max. V = 250 / Display Type = LED / Number of Digits = 6 Digits / Input Type = Analogue / Mounting Type = Panel Mount / Termination Type = Cage Clamp Terminal / Character Height mm = 14.2 / Backlighting = Yes / Panel Cut-Out Width mm = 92 / Panel Cut-Out Height mm = 45 / Protection Rating = IP65 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Width mm = 96.5 / Height mm = 49.5 / Depth mm = 104.1