| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | FQP13N10 | 0 | 1 | 14h | ||||||||
| Microchip USA | FQP13N10 | 172 | 300 | Tray | 8h | |||||||
| Component Stockers USA | FQP13N10 | 915 | 2d | |||||||||
| Win Source | WS-FQP13N10 | 3,400 | 45 | 15h | ||||||||
| Worldway Electronics | FQP13N10 | 26,247 | 7 | Tube | 14h |
Download onsemi FQP13N10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of onsemi FQP13N10 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: