Infineon IRF520NPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.2 Ohm; Id 9.7A; TO-220AB; Pd 48W; Vgs +/-20V
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF520NPBF.

element14 APAC

Datasheet10 pages22 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
+10.38%

CAD Models

Download Infineon IRF520NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.314
$ 0.314
Stock
1,069,351
1,069,351
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
9.7 A
9.7 A
Threshold Voltage
4 V
4 V
Rds On Max
200 mΩ
200 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
48 W
48 W
Input Capacitance
330 pF
330 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

InfineonIRL520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 10A;TO-220AB;PD 48W;VGS +/-16V
VishayIRF520PBF
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
InfineonIRFI520NPBF
100V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package
NXP SemiconductorsBUK95180-100A,127
Trans MOSFET N-CH 100V 11A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Rail
Single P-Channel 100 V 0.6 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiRFP12N10L
Transistor RFP12N10L MOSFET N-Channel 100 Volt 12 Amp TO-220

Descriptions

Descriptions of Infineon IRF520NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 9.7A;TO-220AB;PD 48W;VGS +/-20V
Single N-Channel 100 V 0.2 Ohm 25 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 100 V, 9.5 A, 0.2 ohm, TO-220AB, Through Hole
Power Field-Effect Transistor, 9.7A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:9.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Id Max:9.7A; Current Temperature:25°C; Device Marking:IRF520N; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:47W; Power Dissipation Pd:47W; Pulse Current Idm:38A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature | Target Applications: Consumer Full-Bridge; Full-Bridge; Push-Pull

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF520N
  • IRF520NPBF.
  • SP001571310